M2103-3005-AL-7 | |
---|---|
DigiKey Part Number | 1772-2973-ND |
Manufacturer | |
Manufacturer Product Number | M2103-3005-AL-7 |
Description | 4.5MM HEX X 8MM X M3 THD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.315" (8.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.502" (12.76mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.79000 | ¥14.79 |
5 | ¥12.34400 | ¥61.72 |
10 | ¥11.11100 | ¥111.11 |
25 | ¥9.87440 | ¥246.86 |
50 | ¥8.88680 | ¥444.34 |
100 | ¥8.69210 | ¥869.21 |