M2102-3005-SS | |
---|---|
DigiKey Part Number | 1772-1876-ND |
Manufacturer | |
Manufacturer Product Number | M2102-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 7MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.276" (7.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2102-3005-SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.463" (11.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.40000 | ¥11.40 |
5 | ¥9.53400 | ¥47.67 |
10 | ¥8.57400 | ¥85.74 |
25 | ¥7.62080 | ¥190.52 |
50 | ¥6.85920 | ¥342.96 |
100 | ¥6.66810 | ¥666.81 |
250 | ¥6.47752 | ¥1,619.38 |
500 | ¥6.28702 | ¥3,143.51 |
1,000 | ¥5.71547 | ¥5,715.47 |