M1304-4007-AL | |
---|---|
DigiKey Part Number | 1772-1524-ND |
Manufacturer | |
Manufacturer Product Number | M1304-4007-AL |
Description | HEX STANDOFF M4X0.7 ALUMINUM 7MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Aluminum 0.276" (7.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1304-4007-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.276" (7.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
5 | ¥12.14000 | ¥60.70 |
10 | ¥11.81600 | ¥118.16 |
25 | ¥11.49320 | ¥287.33 |
50 | ¥11.24160 | ¥562.08 |