M0534-3-S-12 | |
---|---|
DigiKey Part Number | 1772-M0534-3-S-12-ND |
Manufacturer | |
Manufacturer Product Number | M0534-3-S-12 |
Description | 6MM RD X 5MM X 3.2MM ID |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Steel 0.197" (5.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
5 | ¥6.00200 | ¥30.01 |
10 | ¥4.99900 | ¥49.99 |
25 | ¥4.70280 | ¥117.57 |
50 | ¥4.50060 | ¥225.03 |
100 | ¥4.00150 | ¥400.15 |
250 | ¥3.80108 | ¥950.27 |
500 | ¥3.60112 | ¥1,800.56 |
1,000 | ¥3.40100 | ¥3,401.00 |