M0400-SS | |
---|---|
DigiKey Part Number | 1772-3188-ND |
Manufacturer | |
Manufacturer Product Number | M0400-SS |
Description | CAPTIVE SCREW SPRING..... |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | Stainless Steel | |
Wire Diameter | 0.010" (0.25mm) | |
Diameter - Outside | 0.185" (4.70mm) | |
Free Length | 0.748" (19.00mm) | |
End Style | OPEN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.62700 | ¥26.27 |
25 | ¥2.31240 | ¥57.81 |
50 | ¥2.12360 | ¥106.18 |
100 | ¥2.04030 | ¥204.03 |
250 | ¥1.83220 | ¥458.05 |
500 | ¥1.74904 | ¥874.52 |
1,000 | ¥1.45753 | ¥1,457.53 |
2,500 | ¥1.33258 | ¥3,331.45 |