M0171-SS-20 | |
---|---|
DigiKey Part Number | 1772-4061-ND |
Manufacturer | |
Manufacturer Product Number | M0171-SS-20 |
Description | 6.5MM HD X 11MM X M3 THD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.256" (6.50mm) | |
Head Height | 0.256" (6.50mm) | |
Length - Below Head | 0.433" (11.00mm) | |
Length - Overall | 0.689" (17.50mm) | |
Material | Stainless Steel | |
Plating | Passivated | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
149 | ¥21.89013 | ¥3,261.63 |