8103-832-A-24 | |
---|---|
DigiKey Part Number | 1772-1504-ND |
Manufacturer | |
Manufacturer Product Number | 8103-832-A-24 |
Description | HANDLE ALUMINUM MTG CTR 1.25" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 8103-832-A-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.000" (25.40mm) | |
Length - Center to Center | 1.250" (31.75mm) | |
Thread/Screw/Hole Size | #8-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.30000 | ¥45.30 |
5 | ¥44.14800 | ¥220.74 |
10 | ¥42.95100 | ¥429.51 |
25 | ¥41.75760 | ¥1,043.94 |
50 | ¥39.37120 | ¥1,968.56 |
100 | ¥38.17800 | ¥3,817.80 |
250 | ¥34.59900 | ¥8,649.75 |
500 | ¥33.40612 | ¥16,703.06 |
1,000 | ¥32.21298 | ¥32,212.98 |