4681-3118-S | |
---|---|
DigiKey Part Number | 1772-2247-ND |
Manufacturer | |
Manufacturer Product Number | 4681-3118-S |
Description | 1/2 HEX X 1.00 LENGTH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded 5/16"-18 Steel 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.500" (38.10mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.84000 | ¥32.84 |
5 | ¥31.22600 | ¥156.13 |
10 | ¥30.40400 | ¥304.04 |
25 | ¥29.58400 | ¥739.60 |
50 | ¥28.76420 | ¥1,438.21 |
100 | ¥27.11980 | ¥2,711.98 |
250 | ¥25.47632 | ¥6,369.08 |
500 | ¥24.65456 | ¥12,327.28 |
1,000 | ¥23.83266 | ¥23,832.66 |