4656-1032-S-12 | |
---|---|
DigiKey Part Number | 1772-4656-1032-S-12-ND |
Manufacturer | |
Manufacturer Product Number | 4656-1032-S-12 |
Description | 3/8 HEX X 3.00 LENGTH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Steel 3.000" (76.20mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 3.000" (76.20mm) | |
Length - Overall | 3.375" (85.73mm) 3 3/8" | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.10000 | ¥26.10 |
5 | ¥24.77200 | ¥123.86 |
10 | ¥24.12600 | ¥241.26 |
25 | ¥23.47680 | ¥586.92 |
50 | ¥22.82400 | ¥1,141.20 |
100 | ¥21.52000 | ¥2,152.00 |
250 | ¥20.21588 | ¥5,053.97 |
500 | ¥19.56368 | ¥9,781.84 |
1,000 | ¥18.91164 | ¥18,911.64 |