4546-632-SS-20 | |
---|---|
DigiKey Part Number | 1772-2535-ND |
Manufacturer | |
Manufacturer Product Number | 4546-632-SS-20 |
Description | 1/4 HEX X 1-1/4 LENGTH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 1.250" (31.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.250" (31.75mm) | |
Length - Overall | 1.500" (38.10mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.55000 | ¥22.55 |
5 | ¥18.79400 | ¥93.97 |
10 | ¥16.91700 | ¥169.17 |
25 | ¥15.03200 | ¥375.80 |
50 | ¥13.52980 | ¥676.49 |
100 | ¥13.15430 | ¥1,315.43 |
250 | ¥12.77844 | ¥3,194.61 |
500 | ¥12.40256 | ¥6,201.28 |
1,000 | ¥11.27507 | ¥11,275.07 |