4546-632-B-5 | |
---|---|
DigiKey Part Number | 1772-2881-ND |
Manufacturer | |
Manufacturer Product Number | 4546-632-B-5 |
Description | 1/4 HEX X 1-1/4 LENGTH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 1.250" (31.75mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.250" (31.75mm) | |
Length - Overall | 1.500" (38.10mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
5 | ¥20.47000 | ¥102.35 |
10 | ¥19.93500 | ¥199.35 |
25 | ¥19.39640 | ¥484.91 |
50 | ¥18.85740 | ¥942.87 |
100 | ¥17.78030 | ¥1,778.03 |
250 | ¥16.70252 | ¥4,175.63 |
500 | ¥16.16354 | ¥8,081.77 |
1,000 | ¥15.62481 | ¥15,624.81 |