4546-632-AL-7 | |
---|---|
DigiKey Part Number | 1772-2015-ND |
Manufacturer | |
Manufacturer Product Number | 4546-632-AL-7 |
Description | HEX STANDOFF #6-32 ALUM 1-1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 1.250" (31.75mm) 1 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 4546-632-AL-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.250" (31.75mm) 1 1/4" | |
Length - Overall | 1.500" (38.10mm) 1 1/2" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
5 | ¥5.96800 | ¥29.84 |
10 | ¥5.36400 | ¥53.64 |
25 | ¥4.76760 | ¥119.19 |
50 | ¥4.29140 | ¥214.57 |
100 | ¥4.19790 | ¥419.79 |