4534-440-SS-20 | |
---|---|
DigiKey Part Number | 1772-2415-ND |
Manufacturer | |
Manufacturer Product Number | 4534-440-SS-20 |
Description | 1/4 HEX X 1/2 LENGTH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.688" (17.46mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.46000 | ¥19.46 |
5 | ¥16.18800 | ¥80.94 |
10 | ¥14.57600 | ¥145.76 |
25 | ¥12.95360 | ¥323.84 |
50 | ¥11.65900 | ¥582.95 |
100 | ¥11.33580 | ¥1,133.58 |
250 | ¥11.01184 | ¥2,752.96 |
500 | ¥10.68792 | ¥5,343.96 |
1,000 | ¥9.71631 | ¥9,716.31 |