4534-440-S-12 | |
---|---|
DigiKey Part Number | 1772-1978-ND |
Manufacturer | |
Manufacturer Product Number | 4534-440-S-12 |
Description | HEX STANDOFF #4-40 STEEL 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 4534-440-S-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.688" (17.48mm) 11/16" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.09000 | ¥9.09 |
5 | ¥7.58000 | ¥37.90 |
10 | ¥6.81600 | ¥68.16 |
25 | ¥6.06360 | ¥151.59 |
50 | ¥5.45660 | ¥272.83 |
100 | ¥5.30390 | ¥530.39 |
250 | ¥5.15268 | ¥1,288.17 |
500 | ¥5.00108 | ¥2,500.54 |
1,000 | ¥4.54640 | ¥4,546.40 |