4534-440-B-28 | |
---|---|
DigiKey Part Number | 1772-4534-440-B-28-ND |
Manufacturer | |
Manufacturer Product Number | 4534-440-B-28 |
Description | 1/4 HEX X 1/2 LENGTH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.500" (12.70mm) 1/2" Yellow |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
5 | ¥10.66000 | ¥53.30 |
10 | ¥9.59800 | ¥95.98 |
25 | ¥8.53520 | ¥213.38 |
50 | ¥7.68160 | ¥384.08 |
100 | ¥7.46750 | ¥746.75 |
250 | ¥7.25460 | ¥1,813.65 |
500 | ¥7.04122 | ¥3,520.61 |