4533-440-SS | |
---|---|
DigiKey Part Number | 1772-1565-ND |
Manufacturer | |
Manufacturer Product Number | 4533-440-SS |
Description | HEX STANDOFF #4-40 SS 7/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | 4533-440-SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.626" (15.90mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.06000 | ¥11.06 |
5 | ¥9.20800 | ¥46.04 |
10 | ¥8.28300 | ¥82.83 |
25 | ¥7.36000 | ¥184.00 |
50 | ¥6.62440 | ¥331.22 |
100 | ¥6.44080 | ¥644.08 |
250 | ¥6.25668 | ¥1,564.17 |
500 | ¥6.07268 | ¥3,036.34 |
1,000 | ¥5.52067 | ¥5,520.67 |