4531-632-SS | |
---|---|
DigiKey Part Number | 1772-1607-ND |
Manufacturer | |
Manufacturer Product Number | 4531-632-SS |
Description | HEX STANDOFF #6-32 SS 5/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | 4531-632-SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.563" (14.30mm) 9/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.57000 | ¥11.57 |
5 | ¥9.65400 | ¥48.27 |
10 | ¥8.69400 | ¥86.94 |
25 | ¥7.72360 | ¥193.09 |
50 | ¥6.95180 | ¥347.59 |
100 | ¥6.75890 | ¥675.89 |
250 | ¥6.56604 | ¥1,641.51 |
500 | ¥6.37276 | ¥3,186.38 |
1,000 | ¥5.79341 | ¥5,793.41 |