4531-632-SS-20 | |
---|---|
DigiKey Part Number | 1772-2391-ND |
Manufacturer | |
Manufacturer Product Number | 4531-632-SS-20 |
Description | 1/4 HEX X 5/16 LENGTH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 0.313" (7.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.563" (14.29mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.72000 | ¥19.72 |
5 | ¥16.46200 | ¥82.31 |
10 | ¥14.80700 | ¥148.07 |
25 | ¥13.16280 | ¥329.07 |
50 | ¥11.84600 | ¥592.30 |
100 | ¥11.51750 | ¥1,151.75 |
250 | ¥11.18848 | ¥2,797.12 |
500 | ¥10.85940 | ¥5,429.70 |
1,000 | ¥9.87218 | ¥9,872.18 |