4531-632-S-12 | |
---|---|
DigiKey Part Number | 1772-1265-ND |
Manufacturer | |
Manufacturer Product Number | 4531-632-S-12 |
Description | HEX STANDOFF #6-32 STEEL 5/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Steel 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | 4531-632-S-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.563" (14.30mm) 9/16" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.37000 | ¥10.37 |
5 | ¥8.60800 | ¥43.04 |
10 | ¥7.75100 | ¥77.51 |
25 | ¥6.89360 | ¥172.34 |
50 | ¥6.20420 | ¥310.21 |
100 | ¥6.03190 | ¥603.19 |
250 | ¥5.85916 | ¥1,464.79 |
500 | ¥5.68684 | ¥2,843.42 |
1,000 | ¥5.16991 | ¥5,169.91 |