4531-632-AL-7 | |
---|---|
DigiKey Part Number | 1772-1424-ND |
Manufacturer | |
Manufacturer Product Number | 4531-632-AL-7 |
Description | HEX STANDOFF #6-32 ALUM 5/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | 4531-632-AL-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.563" (14.30mm) 9/16" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
5 | ¥3.86000 | ¥19.30 |
10 | ¥3.22200 | ¥32.22 |
25 | ¥3.02640 | ¥75.66 |
50 | ¥2.89720 | ¥144.86 |
100 | ¥2.57590 | ¥257.59 |
250 | ¥2.44700 | ¥611.75 |
500 | ¥2.31828 | ¥1,159.14 |
1,000 | ¥2.18949 | ¥2,189.49 |