4530-440-SS-20 | |
---|---|
DigiKey Part Number | 1772-2580-ND |
Manufacturer | |
Manufacturer Product Number | 4530-440-SS-20 |
Description | 1/4 HEX X 1/4 LENGTH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.438" (11.11mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.80000 | ¥10.80 |
5 | ¥8.98600 | ¥44.93 |
10 | ¥8.08500 | ¥80.85 |
25 | ¥7.18840 | ¥179.71 |
50 | ¥6.46820 | ¥323.41 |
100 | ¥6.28910 | ¥628.91 |
250 | ¥6.10952 | ¥1,527.38 |
500 | ¥5.92982 | ¥2,964.91 |
1,000 | ¥5.39069 | ¥5,390.69 |