4530-440-B | |
---|---|
DigiKey Part Number | 1772-1642-ND |
Manufacturer | |
Manufacturer Product Number | 4530-440-B |
Description | HEX STANDOFF #4-40 BRASS 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 4530-440-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.438" (11.13mm) 7/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.59000 | ¥8.59 |
5 | ¥7.12400 | ¥35.62 |
10 | ¥6.41000 | ¥64.10 |
25 | ¥5.70280 | ¥142.57 |
50 | ¥5.13140 | ¥256.57 |
100 | ¥4.98850 | ¥498.85 |
250 | ¥4.84604 | ¥1,211.51 |
500 | ¥4.70356 | ¥2,351.78 |
1,000 | ¥4.27594 | ¥4,275.94 |