4509-440-SS-20 | |
---|---|
DigiKey Part Number | 1772-3333-ND |
Manufacturer | |
Manufacturer Product Number | 4509-440-SS-20 |
Description | 3/16 HEX X 3/4 LENGTH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.938" (23.81mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.20000 | ¥13.20 |
5 | ¥10.97400 | ¥54.87 |
10 | ¥9.87700 | ¥98.77 |
25 | ¥8.78000 | ¥219.50 |
50 | ¥7.90360 | ¥395.18 |
100 | ¥7.68320 | ¥768.32 |
250 | ¥7.46388 | ¥1,865.97 |
500 | ¥7.24440 | ¥3,622.20 |
1,000 | ¥6.58574 | ¥6,585.74 |