4507-440-SS | |
---|---|
DigiKey Part Number | 1772-1965-ND |
Manufacturer | |
Manufacturer Product Number | 4507-440-SS |
Description | HEX STANDOFF #4-40 SS 5/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | 4507-440-SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.813" (20.65mm) 13/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.97000 | ¥10.97 |
5 | ¥9.14000 | ¥45.70 |
10 | ¥8.22300 | ¥82.23 |
25 | ¥7.30840 | ¥182.71 |
50 | ¥6.57800 | ¥328.90 |
100 | ¥6.39540 | ¥639.54 |
250 | ¥6.21244 | ¥1,553.11 |
500 | ¥6.02980 | ¥3,014.90 |
1,000 | ¥5.48166 | ¥5,481.66 |