4505-440-SS-20 | |
---|---|
DigiKey Part Number | 1772-3139-ND |
Manufacturer | |
Manufacturer Product Number | 4505-440-SS-20 |
Description | 3/16 HEX X 1/2 LENGTH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.688" (17.46mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.92000 | ¥11.92 |
5 | ¥9.96400 | ¥49.82 |
10 | ¥8.96000 | ¥89.60 |
25 | ¥7.96720 | ¥199.18 |
50 | ¥7.16960 | ¥358.48 |
100 | ¥6.97070 | ¥697.07 |
250 | ¥6.77216 | ¥1,693.04 |
500 | ¥6.57288 | ¥3,286.44 |
1,000 | ¥5.97527 | ¥5,975.27 |