4505-440-N | |
---|---|
DigiKey Part Number | 1772-1864-ND |
Manufacturer | |
Manufacturer Product Number | 4505-440-N |
Description | HEX STANDOFF #4-40 NYLON 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 4505-440-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.688" (17.48mm) 11/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.74000 | ¥20.74 |
5 | ¥17.27400 | ¥86.37 |
10 | ¥15.54900 | ¥155.49 |
25 | ¥13.82280 | ¥345.57 |
50 | ¥12.44060 | ¥622.03 |
100 | ¥12.09550 | ¥1,209.55 |
250 | ¥11.75040 | ¥2,937.60 |
500 | ¥11.40472 | ¥5,702.36 |
1,000 | ¥10.36791 | ¥10,367.91 |