4500T-440-SS-20 | |
---|---|
DigiKey Part Number | 1772-3072-ND |
Manufacturer | |
Manufacturer Product Number | 4500T-440-SS-20 |
Description | 3/16 HEX X 7/32 LENGTH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.219" (5.56mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.219" (5.56mm) | |
Length - Overall | 0.406" (10.32mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.52000 | ¥33.52 |
5 | ¥31.84400 | ¥159.22 |
10 | ¥31.00400 | ¥310.04 |
25 | ¥30.16360 | ¥754.09 |
50 | ¥29.32500 | ¥1,466.25 |
100 | ¥27.64880 | ¥2,764.88 |
250 | ¥25.97292 | ¥6,493.23 |
500 | ¥25.13506 | ¥12,567.53 |
1,000 | ¥24.29728 | ¥24,297.28 |