4500T-256-S-12 | |
---|---|
DigiKey Part Number | 1772-4500T-256-S-12-ND |
Manufacturer | |
Manufacturer Product Number | 4500T-256-S-12 |
Description | 3/16 HEX X 7/32 LENGTH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Steel 0.219" (5.56mm) Clear |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.219" (5.56mm) | |
Length - Overall | 0.219" (5.56mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.16000 | ¥25.16 |
5 | ¥20.99800 | ¥104.99 |
10 | ¥18.89800 | ¥188.98 |
25 | ¥16.79520 | ¥419.88 |
50 | ¥15.11520 | ¥755.76 |
100 | ¥14.69520 | ¥1,469.52 |
250 | ¥14.27560 | ¥3,568.90 |