4500T-256-N | |
---|---|
DigiKey Part Number | 1772-3522-ND |
Manufacturer | |
Manufacturer Product Number | 4500T-256-N |
Description | 3/16 HEX X 7/32 LENGTH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Nylon 0.219" (5.56mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.219" (5.56mm) | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.66000 | ¥20.66 |
5 | ¥19.58600 | ¥97.93 |
10 | ¥19.07700 | ¥190.77 |
25 | ¥18.56320 | ¥464.08 |
50 | ¥18.04640 | ¥902.32 |
100 | ¥17.01520 | ¥1,701.52 |
250 | ¥15.98364 | ¥3,995.91 |
500 | ¥15.46814 | ¥7,734.07 |
1,000 | ¥14.95245 | ¥14,952.45 |