4006T-440-AL | |
---|---|
DigiKey Part Number | 1772-1422-ND |
Manufacturer | |
Manufacturer Product Number | 4006T-440-AL |
Description | RND STANDOFF #4-40 ALUM 15.09MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 0.594" (15.09mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4006T-440-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.594" (15.09mm) | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.30000 | ¥19.30 |
5 | ¥16.05000 | ¥80.25 |
10 | ¥14.45200 | ¥144.52 |
25 | ¥12.84360 | ¥321.09 |
50 | ¥11.56000 | ¥578.00 |
100 | ¥11.23950 | ¥1,123.95 |
250 | ¥10.91828 | ¥2,729.57 |
500 | ¥10.59710 | ¥5,298.55 |
1,000 | ¥9.63375 | ¥9,633.75 |