2382-3118-S | |
---|---|
DigiKey Part Number | 1772-2382-3118-S-ND |
Manufacturer | |
Manufacturer Product Number | 2382-3118-S |
Description | HEX STANDOFFPLAIN STEEL5/8 HEX X |
Customer Reference | |
Detailed Description | Hex Standoff Threaded 5/16"-18 Steel 1.125" (28.58mm) 1 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.625" (15.88mm) Hex | |
Between Board Height | 1.125" (28.58mm) 1 1/8" | |
Length - Overall | 1.125" (28.58mm) 1 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |