2114-440-SS | |
---|---|
DigiKey Part Number | 1772-2477-ND |
Manufacturer | |
Manufacturer Product Number | 2114-440-SS |
Description | 1/4 HEX X 1-1/8 LENGTH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 1.125" (28.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.125" (28.58mm) | |
Length - Overall | 1.125" (28.58mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.35000 | ¥33.35 |
5 | ¥31.65600 | ¥158.28 |
10 | ¥30.82400 | ¥308.24 |
25 | ¥29.99200 | ¥749.80 |
50 | ¥29.15700 | ¥1,457.85 |
100 | ¥27.49100 | ¥2,749.10 |
250 | ¥25.82544 | ¥6,456.36 |
500 | ¥24.99222 | ¥12,496.11 |
1,000 | ¥24.15916 | ¥24,159.16 |