2112-632-SS-20 | |
---|---|
DigiKey Part Number | 1772-2299-ND |
Manufacturer | |
Manufacturer Product Number | 2112-632-SS-20 |
Description | 1/4 HEX X 1.00 LENGTH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
5 | ¥23.81800 | ¥119.09 |
10 | ¥23.20000 | ¥232.00 |
25 | ¥22.56920 | ¥564.23 |
50 | ¥21.94340 | ¥1,097.17 |
100 | ¥20.68910 | ¥2,068.91 |
250 | ¥19.43512 | ¥4,858.78 |
500 | ¥18.80822 | ¥9,404.11 |
1,000 | ¥18.18131 | ¥18,181.31 |