2056-440-N | |
---|---|
DigiKey Part Number | 1772-1781-ND |
Manufacturer | |
Manufacturer Product Number | 2056-440-N |
Description | HEX STANDOFF #4-40 NYLON 7/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | 2056-440-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.438" (11.13mm) 7/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.03000 | ¥14.03 |
5 | ¥11.68000 | ¥58.40 |
10 | ¥10.50800 | ¥105.08 |
25 | ¥9.34120 | ¥233.53 |
50 | ¥8.40780 | ¥420.39 |
100 | ¥8.17390 | ¥817.39 |
250 | ¥7.94048 | ¥1,985.12 |
500 | ¥7.70704 | ¥3,853.52 |
1,000 | ¥7.00636 | ¥7,006.36 |