2056-440-B | |
---|---|
DigiKey Part Number | 1772-2934-ND |
Manufacturer | |
Manufacturer Product Number | 2056-440-B |
Description | 3/16 HEX X 7/16 LENGTH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.438" (11.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.438" (11.11mm) | |
Length - Overall | 0.438" (11.11mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
5 | ¥6.61400 | ¥33.07 |
10 | ¥5.95900 | ¥59.59 |
25 | ¥5.29440 | ¥132.36 |
50 | ¥4.76580 | ¥238.29 |
100 | ¥4.66120 | ¥466.12 |