2000-3118-AL | |
---|---|
DigiKey Part Number | 1772-2000-3118-AL-ND |
Manufacturer | |
Manufacturer Product Number | 2000-3118-AL |
Description | ROUND STANDOFFPLAIN ALUMINUM5/8 |
Customer Reference | |
Detailed Description | Round Standoff Threaded 5/16"-18 Aluminum 7.000" (177.80mm) 7" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.625" (15.88mm) | |
Between Board Height | 7.000" (177.80mm) 7" | |
Length - Overall | 7.000" (177.80mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |