1946-3118-SS | |
---|---|
DigiKey Part Number | 1772-1946-3118-SS-ND |
Manufacturer | |
Manufacturer Product Number | 1946-3118-SS |
Description | ROUND STANDOFFPLAIN STAINLESS ST |
Customer Reference | |
Detailed Description | Round Standoff Threaded 5/16"-18 Stainless Steel 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.625" (15.88mm) | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |