1686-632-AL | |
---|---|
DigiKey Part Number | 1772-1686-632-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1686-632-AL |
Description | 1/4_ROUND_FEMALE_STANDOFFS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Aluminum 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
5 | ¥2.43200 | ¥12.16 |
10 | ¥2.02300 | ¥20.23 |
25 | ¥1.90080 | ¥47.52 |
50 | ¥1.81920 | ¥90.96 |
100 | ¥1.61780 | ¥161.78 |
250 | ¥1.53668 | ¥384.17 |
500 | ¥1.45592 | ¥727.96 |
1,000 | ¥1.42395 | ¥1,423.95 |