1219T-25-N | |
---|---|
DigiKey Part Number | 1772-1219T-25-N-ND |
Manufacturer | |
Manufacturer Product Number | 1219T-25-N |
Description | ROUND SPACERNO FINISH - NYLON1/2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.406" (10.32mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.406" (10.32mm) | |
Length - Overall | 0.406" (10.32mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.25000 | ¥8.25 |
5 | ¥6.86800 | ¥34.34 |
10 | ¥6.18000 | ¥61.80 |
25 | ¥5.49520 | ¥137.38 |
50 | ¥4.94600 | ¥247.30 |
100 | ¥4.80830 | ¥480.83 |
250 | ¥4.67092 | ¥1,167.73 |
500 | ¥4.53352 | ¥2,266.76 |
1,000 | ¥4.12139 | ¥4,121.39 |