RC1780HP-RC232-DK | |
---|---|
DigiKey Part Number | 1783-1007-ND |
Manufacturer | |
Manufacturer Product Number | RC1780HP-RC232-DK |
Description | RC232 DEVELOPMENT KIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RC232™ RC1780HP-RC232 Transceiver 868MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiocrafts AS | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 868MHz | |
For Use With/Related Products | RC1780HP-RC232 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,656.63000 | ¥2,656.63 |