RC1171-TM-USB | |
---|---|
DigiKey Part Number | 1783-RC1171-TM-USB-ND |
Manufacturer | |
Manufacturer Product Number | RC1171-TM-USB |
Description | TINYMESH 865-867 USB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver, ZigBee™ 865MHz ~ 867MHz 802.15.4 Zigbee™ USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiocrafts AS | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Transceiver, ZigBee™ | |
Modulation or Protocol | 802.15.4 Zigbee™ | |
Frequency | 865MHz ~ 867MHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥778.37000 | ¥778.37 |
10 | ¥725.74900 | ¥7,257.49 |
25 | ¥673.16040 | ¥16,829.01 |
100 | ¥631.08780 | ¥63,108.78 |