RC1171-TM-DK | |
---|---|
DigiKey Part Number | RC1171-TM-DK-ND |
Manufacturer | |
Manufacturer Product Number | RC1171-TM-DK |
Description | TINYMESH DEVELOPMENT KIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tinymesh RC1171-TM Transceiver 865MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiocrafts AS | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 865MHz | |
For Use With/Related Products | RC1171-TM | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,146.56000 | ¥2,146.56 |