R405006000 | |
---|---|
DigiKey Part Number | 2201-R405006000-ND |
Manufacturer | |
Manufacturer Product Number | R405006000 |
Description | FEEDTHROUGH TERMINATION: BNC 1GH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Adapter, Jack to Plug BNC 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | BNC | |
Connector Type | Adapter, Jack to Plug | |
Frequency - Max | 1 GHz | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Body Finish | Nickel | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | Feed Through | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥646.58800 | ¥3,232.94 |