R223181000 | |
---|---|
DigiKey Part Number | 2201-R223181000-ND |
Manufacturer | |
Manufacturer Product Number | R223181000 |
Description | MMBX / RIGHT ANGLE PLUG CRIMP TY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MMBX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-178, 196 | |
Fastening Type | Snap-On | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 165 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.88000 | ¥129.88 |
10 | ¥115.12600 | ¥1,151.26 |
25 | ¥110.69760 | ¥2,767.44 |
50 | ¥106.26940 | ¥5,313.47 |
100 | ¥100.36490 | ¥10,036.49 |
300 | ¥91.50950 | ¥27,452.85 |
500 | ¥85.60560 | ¥42,802.80 |
1,000 | ¥78.52103 | ¥78,521.03 |