R222941324 | |
---|---|
DigiKey Part Number | 2201-R222941324TR-ND - Tape & Reel (TR) 2201-R222941324CT-ND - Cut Tape (CT) 2201-R222941324DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R222941324 |
Description | SMP / NON MAGNETIC STRAIGHT MALE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | Limited Detent, Non-Magnetic | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Bronze | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 335 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.63000 | ¥68.63 |
10 | ¥62.07400 | ¥620.74 |
25 | ¥58.64440 | ¥1,466.11 |
50 | ¥57.21420 | ¥2,860.71 |
100 | ¥54.35380 | ¥5,435.38 |
250 | ¥48.63192 | ¥12,157.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥45.77130 | ¥22,885.65 |
1,000 | ¥40.04989 | ¥40,049.89 |
1,500 | ¥39.19169 | ¥58,787.54 |