R161054000 | |
---|---|
DigiKey Part Number | 2201-R161054000-ND |
Manufacturer | |
Manufacturer Product Number | R161054000 |
Description | N / STRAIGHT PLUG SOLDER TYPE CA |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-401 (.250" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 1400 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.19000 | ¥137.19 |
10 | ¥118.91900 | ¥1,189.19 |
25 | ¥112.71080 | ¥2,817.77 |
50 | ¥111.07860 | ¥5,553.93 |
100 | ¥98.01030 | ¥9,801.03 |
250 | ¥91.47628 | ¥22,869.07 |
500 | ¥89.51610 | ¥44,758.05 |