R141574000 | |
---|---|
DigiKey Part Number | 2201-R141574000-ND |
Manufacturer | |
Manufacturer Product Number | R141574000 |
Description | BNC / INSULATED BULKHEAD JACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder Tag | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Polyphenylene Ether, Modified (mPPE) | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polyphenylene Ether, Modified (mPPE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.78000 | ¥86.78 |
10 | ¥76.95000 | ¥769.50 |
25 | ¥73.99000 | ¥1,849.75 |
50 | ¥71.03120 | ¥3,551.56 |
100 | ¥69.47550 | ¥6,947.55 |