R124426123 | |
---|---|
DigiKey Part Number | 2201-R124426123-ND |
Manufacturer | |
Manufacturer Product Number | R124426123 |
Description | SMACOM F PCB C100 |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | R124426123 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.74000 | ¥133.74 |
10 | ¥118.51700 | ¥1,185.17 |
25 | ¥113.96200 | ¥2,849.05 |
50 | ¥109.40380 | ¥5,470.19 |
100 | ¥103.32530 | ¥10,332.53 |
300 | ¥94.20833 | ¥28,262.50 |
500 | ¥88.13044 | ¥44,065.22 |
1,000 | ¥80.83694 | ¥80,836.94 |