R124312123 | |
---|---|
DigiKey Part Number | 2201-R124312123-ND |
Manufacturer | |
Manufacturer Product Number | R124312123 |
Description | SMA / STRAIGHT BULKHEAD JACK FUL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-174, 316, AEP-100FR | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.48000 | ¥117.48 |
10 | ¥104.13300 | ¥1,041.33 |
25 | ¥100.12360 | ¥2,503.09 |
50 | ¥96.12040 | ¥4,806.02 |
100 | ¥90.77990 | ¥9,077.99 |
300 | ¥82.76987 | ¥24,830.96 |
500 | ¥77.42978 | ¥38,714.89 |
1,000 | ¥71.02179 | ¥71,021.79 |