R115427000 | |
---|---|
DigiKey Part Number | 2201-R115427000-ND |
Manufacturer | |
Manufacturer Product Number | R115427000 |
Description | SMBA 28250 F SMT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Limited Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.76000 | ¥126.76 |
10 | ¥112.37600 | ¥1,123.76 |
25 | ¥108.05400 | ¥2,701.35 |
50 | ¥103.73260 | ¥5,186.63 |
100 | ¥97.96920 | ¥9,796.92 |
250 | ¥89.32464 | ¥22,331.16 |
500 | ¥83.56168 | ¥41,780.84 |
1,000 | ¥76.64624 | ¥76,646.24 |